395-068-525-812

Heilind Number:EDA395-068-525-812
Manufacturer:EDAC
Manufacturer Number:395-068-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-812

Detailed Description

Introducing our high-performance Black Card Edge Connector, featuring a sleek design and robust construction for seamless PCB connectivity. Engineered with precision, this connector boasts a double-row configuration with 68 positions, providing ample room for secure and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and performance of our Black Card Edge Connector for all your connectivity needs.