395-068-525-878

Heilind Number:EDA395-068-525-878
Manufacturer:EDAC
Manufacturer Number:395-068-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-525-878

Detailed Description

Introducing our 395-068-525-878 Black Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 68 positions, it offers ample connectivity options for your PCB assembly. The .1 inch pitch and .2 inch row spacing allow for precise and efficient connections. Whether you're working in industrial or consumer electronics, this connector is ideal for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable in any environment. Upgrade your PCB design with this high-quality connector, a must-have in your electronic components inventory.