395-068-540-101

Heilind Number:EDA395-068-540-101
Manufacturer:EDAC
Manufacturer Number:395-068-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 68 positions with a pitch of .1 inches, offering optimal space utilization on your board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector boasts straight mount orientation for easy installation. Its copper alloy contact material guarantees efficient power transmission, while the single-row design with .2-inch row spacing maximizes compatibility. Ideal for various applications, this black connector is a must-have for any electronics enthusiast.