395-068-540-102

Heilind Number:EDA395-068-540-102
Manufacturer:EDAC
Manufacturer Number:395-068-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-102

Detailed Description

Enhance your PCB connection with our 68-position Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inches, ensuring a secure and stable connection. Crafted from durable UL 94V-0 Thermoplastic Polyester, with contact material made of Copper Alloy, it guarantees both reliability and longevity. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity with this essential component.