395-068-540-107

Heilind Number:EDA395-068-540-107
Manufacturer:EDAC
Manufacturer Number:395-068-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row configuration, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting performance. The .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. With a straight mount orientation, it offers versatility in various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Elevate your PCB connections with this essential component, a must-have in any electronic assembly project.