395-068-540-112

Heilind Number:EDA395-068-540-112
Manufacturer:EDAC
Manufacturer Number:395-068-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-112

Detailed Description

Enhance your connectivity with this sleek and efficient Board To Board PCB Connector. Featuring a straight mount orientation and a single row design with 68 positions, it ensures seamless integration within your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The copper alloy contact material and .1 inch pitch facilitate reliable and high-speed data transmission. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.