395-068-540-204

Heilind Number:EDA395-068-540-204
Manufacturer:EDAC
Manufacturer Number:395-068-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-204

Detailed Description

Enhance connectivity within your electronic devices with this precise and durable Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures both aesthetic appeal and safety. With two rows and 68 positions, this connector offers ample room for seamless data transmission. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform in even the harshest environments. Upgrade your PCB connections with this essential component.