395-068-540-208

Heilind Number:EDA395-068-540-208
Manufacturer:EDAC
Manufacturer Number:395-068-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring 68 positions spread across two rows with a pitch of .1 inches, it ensures seamless data transfer within your electronic devices. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance even in harsh industrial environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy and efficient installation on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity standards with this essential component.