395-068-540-258

Heilind Number:EDA395-068-540-258
Manufacturer:EDAC
Manufacturer Number:395-068-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-258

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features 68 positions across two rows, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are achieved. Its copper alloy contact material and straight mount orientation further enhance performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various electronic applications. Upgrade your setup with this essential component for seamless data transfer.