395-068-540-403

Heilind Number:EDA395-068-540-403
Manufacturer:EDAC
Manufacturer Number:395-068-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a single row, offering ample room for your circuitry needs. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in varied environments. With a copper alloy contact material and a pitch of .1 inch, this connector guarantees efficient power transfer with minimal signal loss. Its straight mount orientation and compact design make it easy to install and space-saving on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where durability and reliability are paramount. Upgrade your connectivity solutions with this essential component.