395-068-540-404

Heilind Number:EDA395-068-540-404
Manufacturer:EDAC
Manufacturer Number:395-068-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-404

Detailed Description

Upgrade your device with our high-performance Board To Board PCB Connector. Featuring 68 positions in a single row configuration, this connector ensures seamless connectivity in your PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in signal transmission. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, while its sleek black design adds a touch of sophistication to your electronics. Trust in this connector for reliable and high-speed data transfer within your devices. Elevate your PCB connections with this essential component.