395-068-540-412

Heilind Number:EDA395-068-540-412
Manufacturer:EDAC
Manufacturer Number:395-068-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 68 positions for efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 thermoplastic polyester, ensuring durability and safety. Contact material made of copper alloy guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.