395-068-540-512

Heilind Number:EDA395-068-540-512
Manufacturer:EDAC
Manufacturer Number:395-068-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek black color and a robust housing material made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With two rows and 68 positions, it offers ample room for seamless PCB connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it's easy to integrate into your setup. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.