395-068-540-578

Heilind Number:EDA395-068-540-578
Manufacturer:EDAC
Manufacturer Number:395-068-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-578

Detailed Description

Enhance your PCB connectivity with our black Board To Board PCB Connector, a reliable solution for seamless data transfer. Featuring two rows of 68 positions, this connector ensures efficient performance in your electronic projects. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Choose this straight-mount connector for a secure and stable connection, essential for the optimal functioning of your devices.