395-068-540-588

Heilind Number:EDA395-068-540-588
Manufacturer:EDAC
Manufacturer Number:395-068-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-588

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions, allowing for efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contact material guarantees a secure and stable connection. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and consistent connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.