395-068-540-612

Heilind Number:EDA395-068-540-612
Manufacturer:EDAC
Manufacturer Number:395-068-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-612

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Black Board-to-Board PCB Connector. Featuring a single row with 68 gold-plated Copper Alloy contacts, it ensures seamless data transmission at a high amperage of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. With a precise pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance and efficiency for your PCB assembly needs. Its straight mount orientation and compact design make it easy to integrate, while meeting industry standards for quality and reliability. Upgrade your connectivity solutions with this essential component for modern electronic systems.