395-068-540-803

Heilind Number:EDA395-068-540-803
Manufacturer:EDAC
Manufacturer Number:395-068-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-803

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector guarantees optimal performance. Featuring two rows of 68 positions, it offers high-density connectivity for your circuit boards. The .1 inch pitch and .2 inch row spacing ensure precise alignment and secure mating. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your PCB design with this essential component for seamless and efficient electronic connections.