395-068-540-804

Heilind Number:EDA395-068-540-804
Manufacturer:EDAC
Manufacturer Number:395-068-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-804

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector, designed for seamless integration in your projects. Featuring 68 positions spread across 2 rows and a compact .1-inch pitch, it ensures efficient data transmission on your circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environmental conditions. Upgrade your connectivity solutions with this high-quality component.