395-068-540-807

Heilind Number:EDA395-068-540-807
Manufacturer:EDAC
Manufacturer Number:395-068-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-540-807

Detailed Description

Enhance connectivity within your electronic devices with our sleek Black Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 68 positions, allowing for seamless communication between PCBs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, is highly conductive, promoting efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Upgrade your device with this essential component for reliable and high-speed data transfer.