395-068-541-103

Heilind Number:EDA395-068-541-103
Manufacturer:EDAC
Manufacturer Number:395-068-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-103

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board To Board PCB Connector. With a streamlined design featuring 68 positions in a single row, it ensures efficient data transfer within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and reliable performance. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a perfect choice for seamless integration. Upgrade your connectivity with this high-quality component.