395-068-541-104

Heilind Number:EDA395-068-541-104
Manufacturer:EDAC
Manufacturer Number:395-068-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring a single row design with 68 positions and a pitch of .1 inches, it facilitates seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees stability in diverse environments. Upgrade your electronics assembly with this essential component for optimal performance.