395-068-541-107

Heilind Number:EDA395-068-541-107
Manufacturer:EDAC
Manufacturer Number:395-068-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-107

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 68 positions, ensuring optimal performance in a variety of applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is precision-made from Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector enables efficient signal transmission. Its straight mount orientation further enhances ease of use during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Elevate your PCB assembly with this essential component.