395-068-541-158

Heilind Number:EDA395-068-541-158
Manufacturer:EDAC
Manufacturer Number:395-068-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-158

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features a single row with 68 positions, offering optimal efficiency for your PCB layout. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting quality and stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Choose this Straight-mount connector for reliable and efficient card edge connections in your electronic projects. Upgrade your setup with this essential component.