395-068-541-201

Heilind Number:EDA395-068-541-201
Manufacturer:EDAC
Manufacturer Number:395-068-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-201

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Featuring 68 positions spread across two rows, this connector ensures efficient data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit boards. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector for secure and high-speed connections every time. Elevate your PCB assembly process with this essential component.