395-068-541-212

Heilind Number:EDA395-068-541-212
Manufacturer:EDAC
Manufacturer Number:395-068-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and 68 positions, ensuring efficient and reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Elevate your electronic projects with this essential component.