395-068-541-258

Heilind Number:EDA395-068-541-258
Manufacturer:EDAC
Manufacturer Number:395-068-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-258

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for efficiency, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With two rows and a total of 68 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB designs with this essential component.