395-068-541-278

Heilind Number:EDA395-068-541-278
Manufacturer:EDAC
Manufacturer Number:395-068-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures optimal performance even in challenging environments. With a double-row configuration and a total of 68 positions, it offers ample versatility for your PCB layouts. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise assembly. Designed for straight mount orientation, it simplifies installation on your PCB. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connections with this high-quality, efficient connector.