395-068-541-403

Heilind Number:EDA395-068-541-403
Manufacturer:EDAC
Manufacturer Number:395-068-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-403

Detailed Description

Elevate your PCB connections with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 68 positions, ensuring efficient and reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. Featuring Copper Alloy contacts with a pitch of .1 inches, it offers optimal conductivity and signal integrity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for industrial applications. Trust in its superior quality and make your connections with confidence.