395-068-541-458

Heilind Number:EDA395-068-541-458
Manufacturer:EDAC
Manufacturer Number:395-068-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-458

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek black. Featuring a single row design with a total of 68 positions, this connector ensures seamless signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your PCB assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environmental conditions. The straight mount orientation makes installation hassle-free, perfect for your PCB integration needs. Upgrade your connectivity solutions with this high-quality connector.