395-068-541-478

Heilind Number:EDA395-068-541-478
Manufacturer:EDAC
Manufacturer Number:395-068-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-478

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 68 positions in a single row layout, it ensures efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environments. With a black color and straight mount orientation, it seamlessly blends into your PCB setup. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect solution for your connectivity needs. Upgrade your system with this essential component and experience seamless performance.