395-068-541-502

Heilind Number:EDA395-068-541-502
Manufacturer:EDAC
Manufacturer Number:395-068-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-502

Detailed Description

Enhance connectivity within your electronic devices with this 68-position Board To Board PCB Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees secure and efficient transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on the PCB. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and dual rows make it easy to integrate, while its 3 A amperage capacity ensures efficient power transfer. Upgrade your connectivity solutions with this high-quality connector.