395-068-541-588

Heilind Number:EDA395-068-541-588
Manufacturer:EDAC
Manufacturer Number:395-068-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows and a pitch of .1 inches, it offers optimal spacing for efficient signal transfer. The 68 copper alloy contact positions guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Upgrade your setup with this essential component for superior performance and durability.