395-068-541-603

Heilind Number:EDA395-068-541-603
Manufacturer:EDAC
Manufacturer Number:395-068-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-603

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it boasts 68 positions with a pitch of .1 inches, ensuring precise connectivity for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Elevate your electronic projects with this essential component.