395-068-541-658

Heilind Number:EDA395-068-541-658
Manufacturer:EDAC
Manufacturer Number:395-068-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-658

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 68 positions with a single row configuration, ensuring efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for smooth and reliable performance.