395-068-541-678

Heilind Number:EDA395-068-541-678
Manufacturer:EDAC
Manufacturer Number:395-068-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto your circuit board, this straight-mount connector boasts 68 positions with a single row configuration, ensuring ample room for all your connection needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality and stable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates precise and efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.