395-068-541-812

Heilind Number:EDA395-068-541-812
Manufacturer:EDAC
Manufacturer Number:395-068-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-812

Detailed Description

Elevate your connectivity with our Board to Board PCB Connector, a sleek and efficient solution for seamless data transfer. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and reliability. Its dual-row layout, featuring 68 positions and a pitch of .1 inches, provides ample room for secure connections. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. Whether you're a tech enthusiast or a professional, this connector, with its straight mount orientation, is a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's designed to withstand even the harshest environments. Upgrade your setup with this essential component, a perfect blend of form and function.