395-068-541-858

Heilind Number:EDA395-068-541-858
Manufacturer:EDAC
Manufacturer Number:395-068-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic systems with this essential component for secure and efficient PCB connections.