395-068-542-102

Heilind Number:EDA395-068-542-102
Manufacturer:EDAC
Manufacturer Number:395-068-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 68 positions with a single row layout, offering seamless integration for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal safety and reliability. Engineered for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, enabling smooth and secure connections. With a straight mount orientation, it's perfect for various applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both commercial and industrial use. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.