395-068-542-201

Heilind Number:EDA395-068-542-201
Manufacturer:EDAC
Manufacturer Number:395-068-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a rugged UL 94V-0 Thermoplastic Polyester housing that ensures durability in various operating environments. With two rows and a total of 68 positions, this connector offers ample connectivity options for your components. The copper alloy contacts guarantee reliable signal transmission, while the black color adds a sleek touch to your design. Featuring a .1-inch pitch and .2-inch row spacing, it ensures precise and secure connections. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Elevate your device's connectivity with this essential component.