395-068-542-212

Heilind Number:EDA395-068-542-212
Manufacturer:EDAC
Manufacturer Number:395-068-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-212

Detailed Description

Enhance your electronic connectivity with our Board To Board PCB Connector, featuring 68 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. Its copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for various applications. With a pitch of .1 inches and row spacing of .2 inches, this straight mount orientation connector offers efficient, space-saving connectivity on your PCBs. Elevate your design with this essential component, perfect for professionals in the field.