395-068-542-288

Heilind Number:EDA395-068-542-288
Manufacturer:EDAC
Manufacturer Number:395-068-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-288

Detailed Description

Enhance your connectivity with our 68-position Board To Board PCB Connector, designed for seamless integration between circuit boards. With a pitch of .1 inch and two rows for efficient signal transfer, this connector ensures reliable performance in your electronic devices. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Each contact is crafted from high-quality Copper Alloy, providing optimal conductivity. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and stable connections in your electronics projects.