395-068-542-404

Heilind Number:EDA395-068-542-404
Manufacturer:EDAC
Manufacturer Number:395-068-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-404

Detailed Description

Enhance your connections with this high-quality 68-position board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in various environments. Perfect for a range of applications, this straight-mount connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.