395-068-542-458

Heilind Number:EDA395-068-542-458
Manufacturer:EDAC
Manufacturer Number:395-068-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-458

Detailed Description

Easily connect and secure your PCBs with this high-quality Card Edge Connector. Designed with 68 positions in a single row, it ensures efficient data transfer and power distribution. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating in a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation allows for seamless integration, making it a vital component in your electronic setup.