395-068-542-512

Heilind Number:EDA395-068-542-512
Manufacturer:EDAC
Manufacturer Number:395-068-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-512

Detailed Description

Enhance connectivity within your electronic devices with our sleek black Board To Board PCB Connector. Designed for optimal performance, this connector features 68 positions with a pitch of .1 inches, perfect for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability and longevity. Its straight mount orientation and dual-row arrangement make it easy to integrate onto your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.