395-068-542-607

Heilind Number:EDA395-068-542-607
Manufacturer:EDAC
Manufacturer Number:395-068-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions with a pitch of .1 inches, ensuring precise and reliable connections. Its straight mount orientation and UL 94V-0 Thermoplastic Polyester housing guarantee easy installation and optimal safety. Crafted with copper alloy contacts, it offers excellent conductivity and durability, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Upgrade your electronic devices with this black connector, perfect for various applications in the industrial and commercial sectors.