395-068-542-612

Heilind Number:EDA395-068-542-612
Manufacturer:EDAC
Manufacturer Number:395-068-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-612

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a single row layout, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the contact material is made of resilient Copper Alloy, while the 0.1-inch pitch and 0.2-inch row spacing offer optimal signal transmission. With a straight mount orientation, it allows for easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this reliable and versatile component.