395-068-542-807

Heilind Number:EDA395-068-542-807
Manufacturer:EDAC
Manufacturer Number:395-068-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. With a sleek black design and a robust UL 94V-0 Thermoplastic Polyester housing, this connector offers both durability and style. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide seamless integration, with 68 positions for versatile connectivity options. Perfect for a wide range of applications, this connector guarantees optimal performance even in demanding environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB setup with this essential connectivity solution.