395-068-542-808

Heilind Number:EDA395-068-542-808
Manufacturer:EDAC
Manufacturer Number:395-068-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures secure and reliable connections. With two rows of copper alloy contacts, each with a pitch of .1 inch, it offers seamless integration on your PCB. Boasting 68 positions and a straight mount orientation, it easily accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Upgrade your connectivity solutions with this essential component.