395-068-542-812

Heilind Number:EDA395-068-542-812
Manufacturer:EDAC
Manufacturer Number:395-068-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-542-812

Detailed Description

Enhance your connectivity with this high-performing Board To Board Card Edge Connector. Designed for seamless integration into your PCB setup, it features 68 positions across 2 rows, ensuring ample space for efficient data transfer. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing longevity and optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your setup, ensuring smooth and uninterrupted performance. Elevate your connectivity game with this essential component.