395-068-544-404

Heilind Number:EDA395-068-544-404
Manufacturer:EDAC
Manufacturer Number:395-068-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-068-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-068-544-404

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, it features 68 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in all operating conditions, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise connectivity is assured. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic devices. The straight mount orientation simplifies installation, while the sleek black color adds a professional touch to your PCB assembly. Trust in this connector for seamless and secure board-to-board connections in your projects.